T491B336K010AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52767
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52767
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52767
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.397
Unit Price: kr.5.00000
Datasheet
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336K010AG

DigiKey Part Number
T491B336K010AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B336K010AG
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B336K010AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336K010AT2478KEMET0T491B336K010AT2478-NDkr.2.00220Parametric Equivalent
T491B336K010AT4053KEMET0T491B336K010AT4053-NDkr.1.70061Parametric Equivalent
T491B336K010AT4100KEMET0T491B336K010AT4100-NDkr.1.70061Parametric Equivalent
T491B336K010AT4280KEMET0T491B336K010AT4280-NDkr.1.52767Parametric Equivalent
T491B336K010AT4380KEMET0T491B336K010AT4380-NDkr.1.57558Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.86167kr.9,723.34
Manufacturers Standard Package
Unit Price without VAT:kr.4.86167
Unit Price with VAT:kr.6.07709