
T491B336K006AT | |
|---|---|
DigiKey Part Number | 399-8319-2-ND - Tape & Reel (TR) 399-8319-1-ND - Cut Tape (CT) 399-8319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499B336K006ATE3K0 | KEMET | 286 | 399-4998-1-ND | kr.8.01000 | Upgrade |
| T494B336K006AT | KEMET | 1.964 | 399-8452-1-ND | kr.10.19000 | Similar |
| 293D336X96R3B2TE3 | Vishay Sprague | 51 | 718-293D336X96R3B2TE3CT-ND | kr.3.91000 | Direct |
| TAJB336K006RNJ | KYOCERA AVX | 2 | 478-8891-1-ND | kr.3.14000 | Similar |
| TPSB336K006R0250 | KYOCERA AVX | 1.830 | 478-TPSB336K006R0250CT-ND | kr.10.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.3.20500 | kr.32.05 |
| 50 | kr.2.46140 | kr.123.07 |
| 100 | kr.2.23130 | kr.223.13 |
| 500 | kr.1.84338 | kr.921.69 |
| 1.000 | kr.1.72339 | kr.1,723.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62468 | kr.3,249.36 |
| 4.000 | kr.1.54340 | kr.6,173.60 |
| 6.000 | kr.1.50270 | kr.9,016.20 |
| 10.000 | kr.1.45758 | kr.14,575.80 |
| 14.000 | kr.1.43121 | kr.20,036.94 |
| 20.000 | kr.1.40583 | kr.28,116.60 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

