2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225M025AT

DigiKey Part Number
399-8309-2-ND - Tape & Reel (TR)
399-8309-1-ND - Cut Tape (CT)
399-8309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B225M025AT
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225M025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB225M025R0900KYOCERA AVX5.083478-TPSB225M025R0900CT-NDkr.6.41000Similar
In-Stock: 6.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.89100kr.28.91
50kr.2.20380kr.110.19
100kr.1.99350kr.199.35
500kr.1.63776kr.818.88
1.000kr.1.52789kr.1,527.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.43745kr.2,874.90
4.000kr.1.36304kr.5,452.16
6.000kr.1.32577kr.7,954.62
10.000kr.1.28444kr.12,844.40
14.000kr.1.26029kr.17,644.06
20.000kr.1.23705kr.24,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500