2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
TAJ, TCJ Series

TPSB225M025R0900

DigiKey Part Number
478-TPSB225M025R0900TR-ND - Tape & Reel (TR)
478-TPSB225M025R0900CT-ND - Cut Tape (CT)
478-TPSB225M025R0900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225M025R0900
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.083
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.12200kr.41.22
50kr.3.20240kr.160.12
100kr.2.91980kr.291.98
500kr.2.44222kr.1,221.11
1.000kr.2.29452kr.2,294.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.17306kr.4,346.12
4.000kr.2.07304kr.8,292.16
6.000kr.2.02293kr.12,137.58
10.000kr.1.96740kr.19,674.00
14.000kr.1.93493kr.27,089.02
20.000kr.1.90369kr.38,073.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250