Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B225K020AT4659 | |
|---|---|
DigiKey Part Number | T491B225K020AT4659-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT4659 |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT4659 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225K020AG | KEMET | 0 | T491B225K020AG-ND | kr.3.89568 | Parametric Equivalent |
| T491B225K020AH2478 | KEMET | 0 | T491B225K020AH2478-ND | kr.1.66039 | Parametric Equivalent |
| T491B225K020AT2478 | KEMET | 0 | T491B225K020AT2478-ND | kr.1.39575 | Parametric Equivalent |
| T491B225K020AT24787621 | KEMET | 0 | T491B225K020AT24787621-ND | kr.1.39575 | Parametric Equivalent |
| T491B225K020AT4053 | KEMET | 0 | T491B225K020AT4053-ND | kr.1.08791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90979 | kr.1,819.58 |
| Unit Price without VAT: | kr.0.90979 |
|---|---|
| Unit Price with VAT: | kr.1.13724 |


