T491B225K020AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.000
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08791
Datasheet
2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225K020AT2478

DigiKey Part Number
T491B225K020AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225K020AT2478
Description
CAP TANT 2.2UF 10% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225K020AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B225K020AGKEMET0T491B225K020AG-NDkr.3.89568Parametric Equivalent
T491B225K020AH2478KEMET0T491B225K020AH2478-NDkr.1.66039Parametric Equivalent
T491B225K020AT24787621KEMET0T491B225K020AT24787621-NDkr.1.39575Parametric Equivalent
T491B225K020AT4053KEMET0T491B225K020AT4053-NDkr.1.08791Parametric Equivalent
T491B225K020AT4153KEMET0T491B225K020AT4153-NDkr.0.90979Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39575kr.2,791.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39575
Unit Price with VAT:kr.1.74469