
T491B106M016AH | |
|---|---|
DigiKey Part Number | 399-10099-2-ND - Tape & Reel (TR) 399-10099-1-ND - Cut Tape (CT) 399-10099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M016AH |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106M016AT | KEMET | 56.884 | 399-3708-1-ND | kr.3.49000 | Direct |
| T491B106K016AT | KEMET | 179.941 | 399-3706-1-ND | kr.3.99000 | Upgrade |
| T498B106K016ATE2K8 | KEMET | 2.560 | 399-4761-1-ND | kr.5.01000 | Upgrade |
| T489B106M006ATE3K0 | KEMET | 1.828 | 399-11971-1-ND | kr.3.61000 | Similar |
| T491B106M006AT | KEMET | 3.555 | 399-8299-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03260 | kr.101.63 |
| 100 | kr.1.83610 | kr.183.61 |
| 500 | kr.1.50334 | kr.751.67 |
| 1.000 | kr.1.40051 | kr.1,400.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31593 | kr.2,631.86 |
| 4.000 | kr.1.24630 | kr.4,985.20 |
| 6.000 | kr.1.21144 | kr.7,268.64 |
| 10.000 | kr.1.17279 | kr.11,727.90 |
| 14.000 | kr.1.15020 | kr.16,102.80 |
| 20.000 | kr.1.12847 | kr.22,569.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

