10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M016AH

DigiKey Part Number
399-10099-2-ND - Tape & Reel (TR)
399-10099-1-ND - Cut Tape (CT)
399-10099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106M016AH
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106M016ATKEMET56.884399-3708-1-NDkr.3.49000Direct
T491B106K016ATKEMET179.931399-3706-1-NDkr.3.99000Upgrade
T498B106K016ATE2K8KEMET2.560399-4761-1-NDkr.5.01000Upgrade
T489B106M006ATE3K0KEMET1.828399-11971-1-NDkr.3.61000Similar
T491B106M006ATKEMET3.555399-8299-1-NDkr.3.49000Similar
In-Stock: 1.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.67500kr.26.75
50kr.2.03260kr.101.63
100kr.1.83610kr.183.61
500kr.1.50334kr.751.67
1.000kr.1.40051kr.1,400.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31593kr.2,631.86
4.000kr.1.24630kr.4,985.20
6.000kr.1.21144kr.7,268.64
10.000kr.1.17279kr.11,727.90
14.000kr.1.15020kr.16,102.80
20.000kr.1.12847kr.22,569.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750