
T491A684K035AT | |
|---|---|
DigiKey Part Number | 399-8293-2-ND - Tape & Reel (TR) 399-8293-1-ND - Cut Tape (CT) 399-8293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684K035AT |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D684X9035A2TE3 | Vishay Sprague | 2.521 | 718-293D684X9035A2TE3CT-ND | kr.2.98000 | Direct |
| F931V684KAA | KYOCERA AVX | 3.589 | 478-8351-1-ND | kr.4.76000 | Direct |
| TAJA684K035RNJ | KYOCERA AVX | 5.706 | 478-2341-1-ND | kr.3.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.22300 | kr.122.30 |
| 500 | kr.0.98144 | kr.490.72 |
| 1.000 | kr.0.90687 | kr.906.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84554 | kr.1,691.08 |
| 4.000 | kr.0.79504 | kr.3,180.16 |
| 6.000 | kr.0.76976 | kr.4,618.56 |
| 10.000 | kr.0.74175 | kr.7,417.50 |
| 14.000 | kr.0.72537 | kr.10,155.18 |
| 20.000 | kr.0.70962 | kr.14,192.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

