T491A475M010AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.62718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78619
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88344
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M010AT4539

DigiKey Part Number
T491A475M010AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475M010AT4539
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M010AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475M010AGKEMET0T491A475M010AG-NDkr.3.62718Parametric Equivalent
T491A475M010AHKEMET0T491A475M010AH-NDkr.0.88694Parametric Equivalent
T491A475M010AH2478KEMET0T491A475M010AH2478-NDkr.1.37379Parametric Equivalent
T491A475M010AH7280KEMET0T491A475M010AH7280-NDkr.0.78619Parametric Equivalent
T491A475M010AT2478KEMET0T491A475M010AT2478-NDkr.1.33356Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84506kr.1,690.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.84506
Unit Price with VAT:kr.1.05633