Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A475M010AT4850 | |
|---|---|
DigiKey Part Number | T491A475M010AT4850-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A475M010AT4850 |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M010AT4850 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475M010AG | KEMET | 0 | T491A475M010AG-ND | kr.3.62718 | Parametric Equivalent |
| T491A475M010AH | KEMET | 0 | T491A475M010AH-ND | kr.0.88694 | Parametric Equivalent |
| T491A475M010AH2478 | KEMET | 0 | T491A475M010AH2478-ND | kr.1.37379 | Parametric Equivalent |
| T491A475M010AH7280 | KEMET | 0 | T491A475M010AH7280-ND | kr.0.78619 | Parametric Equivalent |
| T491A475M010AT2478 | KEMET | 0 | T491A475M010AT2478-ND | kr.1.33356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.88344 | kr.7,950.96 |
| Unit Price without VAT: | kr.0.88344 |
|---|---|
| Unit Price with VAT: | kr.1.10430 |


