T491A475K006AT40537634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K006AT40537634

DigiKey Part Number
T491A475K006AT40537634-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K006AT40537634
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K006AT40537634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K006AHKEMET0T491A475K006AH-NDkr.0.91078Parametric Equivalent
T491A475K006AT2478KEMET0T491A475K006AT2478-NDkr.1.39100Parametric Equivalent
T491A475K006AT4053KEMET0T491A475K006AT4053-NDkr.1.05171Parametric Equivalent
T491A475K006AT40537010KEMET0T491A475K006AT40537010-NDkr.0.93766Parametric Equivalent
T491A475K006AT40537111KEMET0T491A475K006AT40537111-NDkr.1.05171Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05171kr.2,103.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.05171
Unit Price with VAT:kr.1.31464