T491A475K006AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90485
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K006AT4053

DigiKey Part Number
T491A475K006AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K006AT4053
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K006AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K006AHKEMET0T491A475K006AH-NDkr.0.91078Parametric Equivalent
T491A475K006AT2478KEMET0T491A475K006AT2478-NDkr.1.39100Parametric Equivalent
T491A475K006AT40537010KEMET0T491A475K006AT40537010-NDkr.0.93766Parametric Equivalent
T491A475K006AT40537111KEMET0T491A475K006AT40537111-NDkr.1.05171Parametric Equivalent
T491A475K006AT40537280KEMET0T491A475K006AT40537280-NDkr.0.93766Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05171kr.2,103.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.05171
Unit Price with VAT:kr.1.31464