
T491A334M035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A334M035AT7280TR-ND - Tape & Reel (TR) 399-T491A334M035AT7280CT-ND - Cut Tape (CT) 399-T491A334M035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334M035AT7280 |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334M035AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIV334AT | Cal-Chip Electronics, Inc. | 2.000 | 4713-TCMIV334ATCT-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29460 | kr.64.73 |
| 100 | kr.1.15770 | kr.115.77 |
| 500 | kr.0.92640 | kr.463.20 |
| 1.000 | kr.0.85501 | kr.855.01 |
| 2.500 | kr.0.77974 | kr.1,949.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.70223 | kr.6,320.07 |
| 18.000 | kr.0.67056 | kr.12,070.08 |
| 27.000 | kr.0.65470 | kr.17,676.90 |
| 45.000 | kr.0.63712 | kr.28,670.40 |
| 63.000 | kr.0.62684 | kr.39,490.92 |
| 90.000 | kr.0.61694 | kr.55,524.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

