
TCMIV334AT | |
|---|---|
DigiKey Part Number | 4713-TCMIV334ATTR-ND - Tape & Reel (TR) 4713-TCMIV334ATCT-ND - Cut Tape (CT) 4713-TCMIV334ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV334AT |
Description | TANT 20% 35V .33UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.68520 | kr.84.26 |
| 100 | kr.1.51720 | kr.151.72 |
| 500 | kr.1.23326 | kr.616.63 |
| 1.000 | kr.1.14545 | kr.1,145.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07324 | kr.2,146.48 |
| 4.000 | kr.1.01383 | kr.4,055.32 |
| 6.000 | kr.0.98406 | kr.5,904.36 |
| 10.000 | kr.0.95108 | kr.9,510.80 |
| 14.000 | kr.0.93179 | kr.13,045.06 |
| 20.000 | kr.0.91325 | kr.18,265.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

