Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A226M006AT4860 | |
|---|---|
DigiKey Part Number | 399-T491A226M006AT4860TR-ND - Tape & Reel (TR) 399-T491A226M006AT4860CT-ND - Cut Tape (CT) 399-T491A226M006AT4860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M006AT4860 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M006AT4860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.72200 | kr.17.22 |
| 50 | kr.1.28000 | kr.64.00 |
| 100 | kr.1.14560 | kr.114.56 |
| 500 | kr.0.91750 | kr.458.75 |
| 1.000 | kr.0.84710 | kr.847.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78922 | kr.1,578.44 |
| 4.000 | kr.0.74162 | kr.2,966.48 |
| 6.000 | kr.0.71777 | kr.4,306.62 |
| 10.000 | kr.0.69135 | kr.6,913.50 |
| 14.000 | kr.0.67591 | kr.9,462.74 |
| 20.000 | kr.0.66105 | kr.13,221.00 |
| 24.000 | kr.0.65401 | kr.15,696.24 |
| 48.000 | kr.0.63030 | kr.30,254.40 |
| 50.000 | kr.0.62904 | kr.31,452.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


