T491A226M006AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27301
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78182
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.835
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78182
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226M006AH

DigiKey Part Number
T491A226M006AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A226M006AH
Description
CAP TANT 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A226M006AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A226M006AT2478KEMET0T491A226M006AT2478-NDkr.1.27301Parametric Equivalent
T491A226M006AT4280KEMET0T491A226M006AT4280-NDkr.0.78182Parametric Equivalent
T491A226M006AT4513KEMET0T491A226M006AT4513-NDkr.0.78182Parametric Equivalent
T491A226M006AT4860KEMET0399-T491A226M006AT4860CT-NDkr.2.92000Parametric Equivalent
T491A226M006AT48607622KEMET0T491A226M006AT48607622-NDkr.0.78182Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15994kr.2,319.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.15994
Unit Price with VAT:kr.1.44993