2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M020AT

DigiKey Part Number
399-9712-2-ND - Tape & Reel (TR)
399-9712-1-ND - Cut Tape (CT)
399-9712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225M020AT
Description
CAP TANT 2.2UF 20% 20V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225M006ATKEMET6.773399-9711-1-NDkr.2.79000Similar
293D225X0020A2TE3Vishay Sprague1.466718-293D225X0020A2TE3CT-NDkr.2.98000Direct
TAJA225M020RNJKYOCERA AVX1.491478-3864-1-NDkr.2.28000Direct
In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
50kr.1.40880kr.70.44
100kr.1.26170kr.126.17
500kr.1.01402kr.507.01
1.000kr.0.93756kr.937.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87470kr.1,749.40
4.000kr.0.82295kr.3,291.80
6.000kr.0.79703kr.4,782.18
10.000kr.0.76831kr.7,683.10
14.000kr.0.75153kr.10,521.42
20.000kr.0.73538kr.14,707.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750