T491A155K010AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23928
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75425
Datasheet
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155K010AT7280

DigiKey Part Number
T491A155K010AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A155K010AT7280
Description
CAP TANT 1.5UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155K010AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A155K010AHKEMET0T491A155K010AH-NDkr.1.07812Parametric Equivalent
T491A155K010AH4818KEMET0T491A155K010AH4818-NDkr.1.10329Parametric Equivalent
T491A155K010AT2478KEMET0T491A155K010AT2478-NDkr.1.23928Parametric Equivalent
T491A155K010AT4280KEMET0T491A155K010AT4280-NDkr.0.74647Parametric Equivalent
T491A155K010AT4802KEMET0T491A155K010AT4802-NDkr.0.79440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.65769kr.5,919.21
Manufacturers Standard Package
Unit Price without VAT:kr.0.65769
Unit Price with VAT:kr.0.82211