T491A155K010AH4818 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23928
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75425
Datasheet
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155K010AH4818

DigiKey Part Number
T491A155K010AH4818-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A155K010AH4818
Description
CAP TANT 1.5UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155K010AH4818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A155K010AHKEMET0T491A155K010AH-NDkr.1.07812Parametric Equivalent
T491A155K010AT2478KEMET0T491A155K010AT2478-NDkr.1.23928Parametric Equivalent
T491A155K010AT4280KEMET0T491A155K010AT4280-NDkr.0.74647Parametric Equivalent
T491A155K010AT4802KEMET0T491A155K010AT4802-NDkr.0.79440Parametric Equivalent
T491A155K010AT7280KEMET0T491A155K010AT7280-NDkr.0.65769Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.10329kr.9,929.61
Manufacturers Standard Package
Unit Price without VAT:kr.1.10329
Unit Price with VAT:kr.1.37911