T491A106K006AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.59642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11280
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.778
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86586
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.71744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.71744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86586
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K006AT4280

DigiKey Part Number
T491A106K006AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106K006AT4280
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K006AT4280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71744kr.1,434.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.71744
Unit Price with VAT:kr.0.89680