
T491A106K006AN | |
---|---|
DigiKey Part Number | 399-T491A106K006ANTR-ND - Tape & Reel (TR) 399-T491A106K006ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A106K006AN |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K006AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.02000 | kr.6.02 |
10 | kr.3.84600 | kr.38.46 |
50 | kr.2.98760 | kr.149.38 |
100 | kr.2.72260 | kr.272.26 |
500 | kr.2.27430 | kr.1,137.15 |
1.000 | kr.2.13568 | kr.2,135.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.02160 | kr.4,043.20 |
4.000 | kr.1.92770 | kr.7,710.80 |
6.000 | kr.1.88066 | kr.11,283.96 |
10.000 | kr.1.82853 | kr.18,285.30 |
14.000 | kr.1.79805 | kr.25,172.70 |
20.000 | kr.1.76872 | kr.35,374.40 |
24.000 | kr.1.75482 | kr.42,115.68 |
Unit Price without VAT: | kr.6.02000 |
---|---|
Unit Price with VAT: | kr.7.52500 |