T489D685M050ATE700 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.621
Unit Price: kr.14.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.18.07000
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489D685M050ATE700

DigiKey Part Number
399-11972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T489D685M050ATE700
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T489D685M050ATE700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685M050ATKEMET2.621399-3800-1-NDkr.14.39000Direct
T491X685M050ATKEMET0399-10215-1-NDkr.18.07000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.93524kr.5,467.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.93524
Unit Price with VAT:kr.13.66905