Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T489B475K025ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T489B475K025ATE1K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489B475K025ATE1K0 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489B475K025ATE1K0 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494B475K025AH | KEMET | 0 | 399-T494B475K025AHTR-ND | kr.3.20012 | Parametric Equivalent |
| T494B475K025AT | KEMET | 2.166 | 399-18390-1-ND | kr.10.40000 | Parametric Equivalent |
| T494B475K025AT7280 | KEMET | 0 | 399-T494B475K025AT7280TR-ND | kr.3.18977 | Parametric Equivalent |
| T495B475K025AHE1K0 | KEMET | 0 | 399-T495B475K025AHE1K0TR-ND | kr.4.48929 | Parametric Equivalent |
| T495B475K025ATE1K0 | KEMET | 0 | T495B475K025ATE1K0-ND | kr.4.93842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02123 | kr.4,042.46 |
| Unit Price without VAT: | kr.2.02123 |
|---|---|
| Unit Price with VAT: | kr.2.52654 |






