T495B475K025AHE1K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02123
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20012
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.166
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.93842
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K025AHE1K0

DigiKey Part Number
399-T495B475K025AHE1K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495B475K025AHE1K0
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B475K025AHE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489B475K025ATE1K0KEMET0399-T489B475K025ATE1K0TR-NDkr.2.02123Parametric Equivalent
T494B475K025AHKEMET0399-T494B475K025AHTR-NDkr.3.20012Parametric Equivalent
T494B475K025ATKEMET2.166399-18390-1-NDkr.10.40000Parametric Equivalent
T494B475K025AT7280KEMET0399-T494B475K025AT7280TR-NDkr.3.18977Parametric Equivalent
T495B475K025ATE1K0KEMET0T495B475K025ATE1K0-NDkr.4.93842Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.48929kr.8,978.58
Manufacturers Standard Package
Unit Price without VAT:kr.4.48929
Unit Price with VAT:kr.5.61161