Parametric Equivalent
Parametric Equivalent

T398H226M025AS7301 | |
|---|---|
DigiKey Part Number | 399-T398H226M025AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T398H226M025AS7301 |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398H226M025AS7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial - 3 Leads |
Packaging Tape & Reel (TR) | Size / Dimension 0.280" L x 0.272" W (7.10mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T398H226M025AS | KEMET | 0 | 399-T398H226M025AS-ND | kr.54.71280 | Parametric Equivalent |
| T398H226M025AT7301 | KEMET | 0 | 399-T398H226M025AT7301TR-ND | kr.53.04290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.53.04290 | kr.42,434.32 |
| Unit Price without VAT: | kr.53.04290 |
|---|---|
| Unit Price with VAT: | kr.66.30363 |



