Parametric Equivalent
Parametric Equivalent

T398B225M025AT7301 | |
|---|---|
DigiKey Part Number | 399-T398B225M025AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T398B225M025AT7301 |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398B225M025AT7301 Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.189" W (7.10mm x 4.80mm) |
Capacitance | Height - Seated (Max) 0.366" (9.30mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T398B225M025AS | KEMET | 0 | 399-T398B225M025AS-ND | kr.12.23087 | Parametric Equivalent |
| T398B225M025AT | KEMET | 0 | 399-T398B225M025AT-ND | kr.12.23087 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.85681 | kr.17,785.22 |
| Unit Price without VAT: | kr.11.85681 |
|---|---|
| Unit Price with VAT: | kr.14.82101 |



