Parametric Equivalent

T356M157K016AT7301 | |
|---|---|
DigiKey Part Number | 399-T356M157K016AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356M157K016AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356M157K016AT7301 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.402" Dia (10.20mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 16 V | Manufacturer Size Code T356M |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356M157K016AS | KEMET | 0 | 399-T356M157K016AS-ND | kr.121.64880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.99.97394 | kr.49,986.97 |
| Unit Price without VAT: | kr.99.97394 |
|---|---|
| Unit Price with VAT: | kr.124.96743 |


