Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T356G106M035AS7317 | |
|---|---|
DigiKey Part Number | 399-T356G106M035AS7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T356G106M035AS7317 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356G106M035AS7317 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code T356G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356G106M035AS | KEMET | 0 | 399-T356G106M035AS-ND | kr.23.04502 | Parametric Equivalent |
| T356G106M035AS4625 | KEMET | 0 | 399-T356G106M035AS4625-ND | kr.20.77104 | Parametric Equivalent |
| T356G106M035AT4625 | KEMET | 0 | 399-T356G106M035AT4625-ND | kr.20.49328 | Parametric Equivalent |
| T356G106M035AT7006 | KEMET | 0 | 399-T356G106M035AT7006-ND | kr.20.49328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.21.26673 | kr.31,900.09 |
| Unit Price without VAT: | kr.21.26673 |
|---|---|
| Unit Price with VAT: | kr.26.58341 |



