Parametric Equivalent
Parametric Equivalent

T355G686M006AS8592 | |
|---|---|
DigiKey Part Number | 399-T355G686M006AS8592-ND |
Manufacturer | |
Manufacturer Product Number | T355G686M006AS8592 |
Description | 68.0UF 6.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code T355G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355G686M006AS | KEMET | 0 | 399-T355G686M006AS-ND | kr.20.93712 | Parametric Equivalent |
| T355G686M006AT7301 | KEMET | 0 | 399-T355G686M006AT7301TR-ND | kr.18.19812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.29784 | kr.14,148.92 |
| Unit Price without VAT: | kr.28.29784 |
|---|---|
| Unit Price with VAT: | kr.35.37230 |



