Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T355E106M025AS | |
|---|---|
DigiKey Part Number | 399-T355E106M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T355E106M025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E106M025AS Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 25 V | Manufacturer Size Code T355E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355E106M025AS7301 | KEMET | 0 | 399-T355E106M025AS7301TR-ND | kr.18.99255 | Parametric Equivalent |
| T355E106M025AT4700 | KEMET | 0 | 399-T355E106M025AT4700-ND | kr.16.16859 | Parametric Equivalent |
| T355E106M025AT7301 | KEMET | 0 | 399-T355E106M025AT7301TR-ND | kr.17.35886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.99255 | kr.18,992.55 |
| Unit Price without VAT: | kr.18.99255 |
|---|---|
| Unit Price with VAT: | kr.23.74069 |




