Similar

T355E106K016AS | |
|---|---|
DigiKey Part Number | 399-T355E106K016AS-ND |
Manufacturer | |
Manufacturer Product Number | T355E106K016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E106K016AS Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code T355E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K035GSB | KYOCERA AVX | 0 | 478-TAP106K035GSB-ND | kr.13.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.71828 | kr.15,718.28 |
| Unit Price without VAT: | kr.15.71828 |
|---|---|
| Unit Price with VAT: | kr.19.64785 |


