Parametric Equivalent

T355A125K025AT | |
|---|---|
DigiKey Part Number | 399-T355A125K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T355A125K025AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T355A125K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code T355A |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355A125K025AS7301 | KEMET | 0 | 399-T355A125K025AS7301TR-ND | kr.11.27003 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.65488 | kr.10,654.88 |
| Unit Price without VAT: | kr.10.65488 |
|---|---|
| Unit Price with VAT: | kr.13.31860 |


