Parametric Equivalent
Parametric Equivalent

T354L336K035AT4978 | |
|---|---|
DigiKey Part Number | 399-T354L336K035AT4978-ND |
Manufacturer | |
Manufacturer Product Number | T354L336K035AT4978 |
Description | 33.0UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.713" (18.10mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code T |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354L336K035AT | KEMET | 0 | 399-T354L336K035AT-ND | kr.94.91610 | Parametric Equivalent |
| T354L336K035AT7301 | KEMET | 0 | 399-T354L336K035AT7301TR-ND | kr.84.56800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.93.52770 | kr.9,352.77 |
| Unit Price without VAT: | kr.93.52770 |
|---|---|
| Unit Price with VAT: | kr.116.90963 |



