Parametric Equivalent

T354J476K016AT | |
|---|---|
DigiKey Part Number | 399-T354J476K016AT-ND |
Manufacturer | |
Manufacturer Product Number | T354J476K016AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354J476K016AT Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 16 V | Manufacturer Size Code T354J |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354J476K016AS | KEMET | 0 | 399-T354J476K016AS-ND | kr.55.43510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.87470 | kr.5,087.47 |
| Unit Price without VAT: | kr.50.87470 |
|---|---|
| Unit Price with VAT: | kr.63.59338 |


