T354E106M020AS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1.933
Unit Price: kr.30.88000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 2.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354E106M020AS

DigiKey Part Number
399-T354E106M020AS-ND
Manufacturer
Manufacturer Product Number
T354E106M020AS
Description
CAP TANT RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 2.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T354E106M020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
20 V
Manufacturer Size Code
T354E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356E106K020ATKEMET1.933399-T356E106K020AT-NDkr.30.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.17.97568kr.17,975.68
Manufacturers Standard Package
Unit Price without VAT:kr.17.97568
Unit Price with VAT:kr.22.46960