Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T353M476M035AT | |
|---|---|
DigiKey Part Number | 399-T353M476M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T353M476M035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353M476M035AT Models |
Category | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.402" Dia (10.20mm) |
Capacitance | Height - Seated (Max) 0.783" (19.90mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code T353M |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T353M476M035AS | KEMET | 0 | 399-T353M476M035AS-ND | kr.147.03470 | Parametric Equivalent |
| T353M476M035AS7301 | KEMET | 0 | 399-T353M476M035AS7301TR-ND | kr.135.12924 | Parametric Equivalent |
| T353M476M035AT7301 | KEMET | 0 | 399-T353M476M035AT7301TR-ND | kr.122.81366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.134.65720 | kr.13,465.72 |
| Unit Price without VAT: | kr.134.65720 |
|---|---|
| Unit Price with VAT: | kr.168.32150 |




