22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H226K025AS

DigiKey Part Number
399-1420-ND
Manufacturer
Manufacturer Product Number
T350H226K025AS
Description
CAP TANT 22UF 10% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H226K025AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
H
Voltage - Rated
25 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350H226K025ATKEMET1.890399-3584-NDkr.63.97000Direct
TAP226K025SCSKYOCERA AVX17.510478-1877-NDkr.10.40000Similar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.11000kr.69.11
10kr.52.67300kr.526.73
50kr.46.10820kr.2,305.41
100kr.44.07690kr.4,407.69
500kr.40.63598kr.20,317.99
1.000kr.39.56946kr.39,569.46
Manufacturers Standard Package
Unit Price without VAT:kr.69.11000
Unit Price with VAT:kr.86.38750