
T350H226K025AT | |
|---|---|
DigiKey Part Number | 399-3584-ND |
Manufacturer | |
Manufacturer Product Number | T350H226K025AT |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350H226K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.48.50100 | kr.485.01 |
| 50 | kr.42.32080 | kr.2,116.04 |
| 100 | kr.40.40860 | kr.4,040.86 |
| 500 | kr.37.17092 | kr.18,585.46 |
| 1.000 | kr.36.16742 | kr.36,167.42 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |

