Direct
Similar
Similar

T350A225K016AS | |
|---|---|
DigiKey Part Number | 399-1399-ND |
Manufacturer | |
Manufacturer Product Number | T350A225K016AS |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A225K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A225K016AT | KEMET | 703 | 399-3537-ND | kr.20.29000 | Direct |
| 199D225X9016A1V1E3 | Vishay Sprague | 995 | 718-1214-ND | kr.12.11000 | Similar |
| TAP225K016SCS | KYOCERA AVX | 1.168 | 478-1868-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.50036 | kr.9,500.36 |
| Unit Price without VAT: | kr.9.50036 |
|---|---|
| Unit Price with VAT: | kr.11.87545 |




