
199D225X9016A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1214-ND |
Manufacturer | |
Manufacturer Product Number | 199D225X9016A1V1E3 |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D225X9016A1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.11.30400 | kr.113.04 |
| 50 | kr.9.26020 | kr.463.01 |
| 100 | kr.8.62810 | kr.862.81 |
| 500 | kr.7.55868 | kr.3,779.34 |
| 1.000 | kr.7.22766 | kr.7,227.66 |
| 3.000 | kr.6.81856 | kr.20,455.68 |
| 5.000 | kr.6.66716 | kr.33,335.80 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

