Parametric Equivalent
Parametric Equivalent

T340D156M050AS7301 | |
|---|---|
DigiKey Part Number | 399-T340D156M050AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340D156M050AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340D156M050AS7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.484" L x 0.287" W (12.30mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340D156M050AS | KEMET | 0 | 399-T340D156M050AS-ND | kr.77.77150 | Parametric Equivalent |
| T340D156M050AS4970 | KEMET | 0 | 399-T340D156M050AS4970TR-ND | kr.68.11620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.72.40760 | kr.18,101.90 |
| Unit Price without VAT: | kr.72.40760 |
|---|---|
| Unit Price with VAT: | kr.90.50950 |



