T340C226K016AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.50855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.32975
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.52246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.50855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.41087
Datasheet
22 µF Molded Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340C226K016AT

DigiKey Part Number
399-T340C226K016AT-ND
Manufacturer
Manufacturer Product Number
T340C226K016AT
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T340C226K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340C226K016ASKEMET0399-T340C226K016AS-NDkr.24.50855Parametric Equivalent
T340C226K016AS4272KEMET0399-T340C226K016AS4272-NDkr.24.32975Parametric Equivalent
T340C226K016AS4615KEMET0399-T340C226K016AS4615TR-NDkr.21.52246Parametric Equivalent
T340C226K016AT4272KEMET0399-T340C226K016AT4272-NDkr.24.50855Parametric Equivalent
T340C226K016AT4523KEMET0399-T340C226K016AT4523TR-NDkr.20.41087Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.24.50855kr.4,901.71
Manufacturers Standard Package
Unit Price without VAT:kr.24.50855
Unit Price with VAT:kr.30.63569