Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C226K016AS4615 | |
|---|---|
DigiKey Part Number | 399-T340C226K016AS4615TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340C226K016AS4615 |
Description | 22.0UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C226K016AS | KEMET | 0 | 399-T340C226K016AS-ND | kr.24.50855 | Parametric Equivalent |
| T340C226K016AS4272 | KEMET | 0 | 399-T340C226K016AS4272-ND | kr.24.32975 | Parametric Equivalent |
| T340C226K016AT | KEMET | 0 | 399-T340C226K016AT-ND | kr.24.50855 | Parametric Equivalent |
| T340C226K016AT4272 | KEMET | 0 | 399-T340C226K016AT4272-ND | kr.24.50855 | Parametric Equivalent |
| T340C226K016AT4523 | KEMET | 0 | 399-T340C226K016AT4523TR-ND | kr.20.41087 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.52246 | kr.21,522.46 |
| Unit Price without VAT: | kr.21.52246 |
|---|---|
| Unit Price with VAT: | kr.26.90308 |


