T340B106M016AS7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.96927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.96927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.20042
Datasheet
10 µF Molded Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340B106M016AS7301

DigiKey Part Number
399-T340B106M016AS7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T340B106M016AS7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T340B106M016AS7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.157" W (7.20mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.327" (8.30mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T340B106M016ASKEMET0399-T340B106M016AS-NDkr.18.96927Parametric Equivalent
T340B106M016ATKEMET0399-T340B106M016AT-NDkr.18.96927Parametric Equivalent
T340B106M016AT7301KEMET0399-T340B106M016AT7301TR-NDkr.17.20042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.20042kr.17,200.42
Manufacturers Standard Package
Unit Price without VAT:kr.17.20042
Unit Price with VAT:kr.21.50053