Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3470DQ40K | |
|---|---|
DigiKey Part Number | 399-R60MI3470DQ40KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MI3470DQ40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3470DQ40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI34704040K | KEMET | 0 | 399-20896-ND | kr.3.24273 | Parametric Equivalent |
| R60MI34705040K | KEMET | 0 | 399-12731-ND | kr.8.31000 | Parametric Equivalent |
| R60MI3470AA40K | KEMET | 0 | 399-R60MI3470AA40K-ND | kr.3.01524 | Parametric Equivalent |
| R60MI3470CK40K | KEMET | 0 | 399-R60MI3470CK40KTR-ND | kr.3.33104 | Parametric Equivalent |
| R71PI347050H6K | KEMET | 0 | 399-R71PI347050H6K-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.46558 | kr.1,732.79 |
| Unit Price without VAT: | kr.3.46558 |
|---|---|
| Unit Price with VAT: | kr.4.33198 |




