R60MI34704040K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.01524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.33104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.46558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.09000
Datasheet
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MI34704040K

DigiKey Part Number
399-20896-ND
Manufacturer
Manufacturer Product Number
R60MI34704040K
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MI34704040K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60MI34705040KKEMET0399-12731-NDkr.8.31000Parametric Equivalent
R60MI3470AA40KKEMET0399-R60MI3470AA40K-NDkr.3.01524Parametric Equivalent
R60MI3470CK40KKEMET0399-R60MI3470CK40KTR-NDkr.3.33104Parametric Equivalent
R60MI3470DQ40KKEMET0399-R60MI3470DQ40KTB-NDkr.3.46558Parametric Equivalent
R71PI347050H6KKEMET0399-R71PI347050H6K-NDkr.6.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.3.24273kr.2,269.91
Manufacturers Standard Package
Unit Price without VAT:kr.3.24273
Unit Price with VAT:kr.4.05341