RSBIC1100Z300K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58003
Datasheet
1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBIC1100Z300K

DigiKey Part Number
399-RSBIC1100Z300K-ND
Manufacturer
Manufacturer Product Number
RSBIC1100Z300K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBIC1100Z300K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBIC1100AA00KKEMET0399-RSBIC1100AA00K-NDkr.0.59959Parametric Equivalent
RSBIC1100DQ00KKEMET0399-RSBIC1100DQ00KTB-NDkr.0.64340Parametric Equivalent
RSBIC1100JA00KKEMET0399-RSBIC1100JA00K-NDkr.0.63755Parametric Equivalent
RSBMC1100AA00KKEMET0399-RSBMC1100AA00K-NDkr.0.62460Parametric Equivalent
RSBMC1100DQ00KKEMET0399-RSBMC1100DQ00KTB-NDkr.0.64340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.56822kr.2,272.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.56822
Unit Price with VAT:kr.0.71028