Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBIC1100AA00K | |
|---|---|
DigiKey Part Number | 399-RSBIC1100AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBIC1100AA00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBIC1100AA00K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBIC1100DQ00K | KEMET | 0 | 399-RSBIC1100DQ00KTB-ND | kr.0.64340 | Parametric Equivalent |
| RSBIC1100JA00K | KEMET | 0 | 399-RSBIC1100JA00K-ND | kr.0.63755 | Parametric Equivalent |
| RSBIC1100Z300K | KEMET | 0 | 399-RSBIC1100Z300K-ND | kr.0.56822 | Parametric Equivalent |
| RSBMC1100AA00K | KEMET | 0 | 399-RSBMC1100AA00K-ND | kr.0.62460 | Parametric Equivalent |
| RSBMC1100DQ00K | KEMET | 0 | 399-RSBMC1100DQ00KTB-ND | kr.0.64340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59959 | kr.1,798.77 |
| Unit Price without VAT: | kr.0.59959 |
|---|---|
| Unit Price with VAT: | kr.0.74949 |



