R82MC2470Z350J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44156
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.106
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99960
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2470Z350J

DigiKey Part Number
399-R82MC2470Z350J-ND
Manufacturer
Manufacturer Product Number
R82MC2470Z350J
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2470Z350J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC2470AA50JKEMET0399-R82MC2470AA50J-NDkr.1.44156Parametric Equivalent
R82MC2470DQ50JKEMET6.106399-R82MC2470DQ50JCT-NDkr.3.74000Parametric Equivalent
R82MC2470JH50JKEMET0399-R82MC2470JH50J-NDkr.0.95338Parametric Equivalent
R82MC2470SH50JKEMET0399-R82MC2470SH50JTB-NDkr.0.99960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.53390kr.1,533.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.53390
Unit Price with VAT:kr.1.91738